-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3724EM5-3.08/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3109 In Stock |
|
$1.1654 / $2.6400 | Buy Now |
DISTI #
926-LM3724EM5308NOPB
|
Mouser Electronics | Supervisory Circuits 5-PIN MICROPROCESSOR RESET CIRCUITS RoHS: Compliant | 1194 |
|
$1.1600 / $2.6400 | Buy Now |
|
Bristol Electronics | 906 |
|
RFQ | ||
|
Bristol Electronics | 828 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +3.08VV, PDSO5 | 724 |
|
$2.0295 / $3.6900 | Buy Now |
|
Rochester Electronics | LM3724 Low Power Reset IC / Voltage Supervisor with manual reset RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.0700 / $1.2600 | Buy Now |
|
Ameya Holding Limited | IC MPU SUPERVISR 3.08V SOT23-5 | 233551 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3724EM5-3.08/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3724EM5-3.08/NOPB
Texas Instruments
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM3724EM5-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3724EM5-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72240MF-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5-3.08/NOPB vs SM72240MF-3.08/NOPB |
LM3724EM5-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5-3.08/NOPB vs LM3724EM5-3.08 |
LM3724EM5X-3.08/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5-3.08/NOPB vs LM3724EM5X-3.08/NOPB |
SM72240MFE-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5-3.08/NOPB vs SM72240MFE-3.08/NOPB |
SM72240MFX-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5-3.08/NOPB vs SM72240MFX-3.08/NOPB |
LM3724EM5X-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5-3.08/NOPB vs LM3724EM5X-3.08 |