Part Details for LM3724EM5X-3.08/NOPB by Texas Instruments
Overview of LM3724EM5X-3.08/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LM3724EM5X-3.08/NOPB
LM3724EM5X-3.08/NOPB CAD Models
LM3724EM5X-3.08/NOPB Part Data Attributes:
|
LM3724EM5X-3.08/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3724EM5X-3.08/NOPB
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3724EM5X-3.08/NOPB
This table gives cross-reference parts and alternative options found for LM3724EM5X-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3724EM5X-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72240MF-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08/NOPB vs SM72240MF-3.08/NOPB |
LM3724EM5-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5X-3.08/NOPB vs LM3724EM5-3.08 |
SM72240MFE-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08/NOPB vs SM72240MFE-3.08/NOPB |
SM72240MFX-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08/NOPB vs SM72240MFX-3.08/NOPB |
LM3724EM5-3.08/NOPB | Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08/NOPB vs LM3724EM5-3.08/NOPB |
LM3724EM5X-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5X-3.08/NOPB vs LM3724EM5X-3.08 |