Part Details for SM320DM642AZDKI7 by Texas Instruments
Overview of SM320DM642AZDKI7 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM320DM642AZDKI7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SM320DM642AZDKI7 | 560 |
|
RFQ |
Part Details for SM320DM642AZDKI7
SM320DM642AZDKI7 CAD Models
SM320DM642AZDKI7 Part Data Attributes:
|
SM320DM642AZDKI7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM320DM642AZDKI7
Texas Instruments
High reliability product digital media DM642 DSP 548-FCBGA -40 to 105
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for SM320DM642AZDKI7
This table gives cross-reference parts and alternative options found for SM320DM642AZDKI7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320DM642AZDKI7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/07644-04XA | Enhanced product digital media DM642 processor 548-FCCSP -55 to 105 | Texas Instruments | SM320DM642AZDKI7 vs V62/07644-04XA |
TMS320DM642AGDK7 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP | Texas Instruments | SM320DM642AZDKI7 vs TMS320DM642AGDK7 |
TMS320DM642AZDK7HK | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | SM320DM642AZDKI7 vs TMS320DM642AZDK7HK |
TMS320DM642AZDK7 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | SM320DM642AZDKI7 vs TMS320DM642AZDK7 |
TMS320DM642ZDK720 | 64-BIT, 75.19MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-548 | Texas Instruments | SM320DM642AZDKI7 vs TMS320DM642ZDK720 |
V62/07644-01XA | Enhanced product digital media DM642 processor 548-FCCSP -40 to 85 | Texas Instruments | SM320DM642AZDKI7 vs V62/07644-01XA |