SM320DM642AZDKI7
vs
TMS320DM642AGDK7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
BGA-548
23 X 23 MM, 0.80 MM PITCH, PLASTIC, FCBGA-548
Pin Count
548
548
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
23
Barrel Shifter
NO
NO
Bit Size
16
32
Boundary Scan
YES
YES
Clock Frequency-Max
75.19 MHz
75.19 MHz
External Data Bus Width
64
64
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B548
S-PBGA-B548
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
4
Number of DMA Channels
64
64
Number of External Interrupts
4
4
Number of Terminals
548
548
Number of Timers
3
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
FBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
220
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
2.8 mm
Supply Voltage-Max
1.44 V
1.44 V
Supply Voltage-Min
1.36 V
1.36 V
Supply Voltage-Nom
1.4 V
1.4 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Width
23 mm
23 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Package Equivalence Code
BGA548,26X26,32
RAM (words)
16384
Compare SM320DM642AZDKI7 with alternatives
Compare TMS320DM642AGDK7 with alternatives