Part Details for TMS320DM642AZDK7 by Texas Instruments
Overview of TMS320DM642AZDK7 by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM642AZDK7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320DM642AZDK7-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2030 In Stock |
|
$100.0900 | Buy Now |
DISTI #
296-26849-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
200 In Stock |
|
$100.0770 / $108.4800 | Buy Now |
DISTI #
595-320DM642AZDK7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed-Point DSP RoHS: Not Compliant | 0 |
|
$96.5700 / $108.4500 | Order Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 32 Bit, 548 Pin, Plastic, BGA | 70 |
|
$70.8675 / $83.7525 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 548 Pin, Plastic, BGA | 77 |
|
$59.3280 / $74.1600 | Buy Now |
|
Rochester Electronics | TMS320DM642 - Digital Media Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, PBGA548 RoHS: Not Compliant Status: Active Min Qty: 1 | 2030 |
|
$85.8900 / $101.0500 | Buy Now |
|
Ameya Holding Limited | IC FIXED-POINT DSP 548-FCBGA | 11 |
|
RFQ | |
|
ComSIT USA | VIDEO/IMAGING FIXED-POINT DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.19MHz, CMOS, PBGA548 RoHS: Compliant | Europe - 554 |
|
RFQ | |
|
Chip1Cloud | IC FIXED-POINT DSP 548-FCBGA | 1100 |
|
RFQ |
Part Details for TMS320DM642AZDK7
TMS320DM642AZDK7 CAD Models
TMS320DM642AZDK7 Part Data Attributes:
|
TMS320DM642AZDK7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM642AZDK7
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-548 | |
Pin Count | 548 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.19 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 548 | |
Number of Timers | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA548,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/SILVER/COPPER (SN/AG/CU) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM642AZDK7
This table gives cross-reference parts and alternative options found for TMS320DM642AZDK7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM642AZDK7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/07644-04XA | Enhanced product digital media DM642 processor 548-FCCSP -55 to 105 | Texas Instruments | TMS320DM642AZDK7 vs V62/07644-04XA |
TMS320DM642AGDK7 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP | Texas Instruments | TMS320DM642AZDK7 vs TMS320DM642AGDK7 |
TMS320DM642AZDK7HK | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320DM642AZDK7 vs TMS320DM642AZDK7HK |
TMS320DM642ZDK720 | 64-BIT, 75.19MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-548 | Texas Instruments | TMS320DM642AZDK7 vs TMS320DM642ZDK720 |
V62/07644-01XA | Enhanced product digital media DM642 processor 548-FCCSP -40 to 85 | Texas Instruments | TMS320DM642AZDK7 vs V62/07644-01XA |