Part Details for TMS320DM642AZDK7HK by Texas Instruments
Overview of TMS320DM642AZDK7HK by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320DM642AZDK7HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320DM642AZDK7HK-ND
|
DigiKey | IC FIXED-POINT DSP 548-FCBGA Min Qty: 60 Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
$100.0770 | Buy Now |
DISTI #
595-T320DM642AZDK7HK
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA RoHS: Compliant | 0 |
|
$96.5700 | Order Now |
|
Chip1Cloud | IC FIXED-POINT DSP 548-FCBGA | 1190 |
|
RFQ |
Part Details for TMS320DM642AZDK7HK
TMS320DM642AZDK7HK CAD Models
TMS320DM642AZDK7HK Part Data Attributes:
|
TMS320DM642AZDK7HK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320DM642AZDK7HK
Texas Instruments
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-548 | |
Reach Compliance Code | not_compliant | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B548 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 548 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320DM642AZDK7HK
This table gives cross-reference parts and alternative options found for TMS320DM642AZDK7HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320DM642AZDK7HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/07644-04XA | Enhanced product digital media DM642 processor 548-FCCSP -55 to 105 | Texas Instruments | TMS320DM642AZDK7HK vs V62/07644-04XA |
TMS320DM642AGDK7 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCCSP | Texas Instruments | TMS320DM642AZDK7HK vs TMS320DM642AGDK7 |
TMS320DM642AZDK7 | Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA | Texas Instruments | TMS320DM642AZDK7HK vs TMS320DM642AZDK7 |
TMS320DM642ZDK720 | 64-BIT, 75.19MHz, OTHER DSP, PBGA548, 23 X 23 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-548 | Texas Instruments | TMS320DM642AZDK7HK vs TMS320DM642ZDK720 |
V62/07644-01XA | Enhanced product digital media DM642 processor 548-FCCSP -40 to 85 | Texas Instruments | TMS320DM642AZDK7HK vs V62/07644-01XA |