Microcontrollers and Processors
SM320C40HFHS60
Texas Instruments
Description: Military grade C40 floating-point DSP 352-CFP -55 to 100

Overview of SM320C40HFHS60 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SM320C40HFHS60 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 32-BIT, 60 MHz, OTHER DSP, CQFP352 1
  • 1 $1,008.0000
$1,008.0000 Buy Now

CAD Models for SM320C40HFHS60 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM320C40HFHS60 by Texas Instruments

SM320C40HFHS60
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GQFF, TPAK352,3.0SQ
Pin Count
352
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Address Bus Width
31
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-CQFP-F352
Length
48 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of Terminals
352
Number of Timers
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK352,3.0SQ
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (words)
8192
ROM (words)
4G
Seated Height-Max
3.34 mm
Supply Current-Max
850 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
48 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SM320C40HFHS60
    Texas Instruments
    Military grade C40 floating-point DSP 352-CFP -55 to 100
    VS

Alternate Parts for SM320C40HFHS60

This table gives cross-reference parts and alternative options found for SM320C40HFHS60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM320C40HFHS60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9466904QYX 32-BIT, 60MHz, OTHER DSP, CQFP352, CERAMIC, QFP-352 Texas Instruments SM320C40HFHS60 vs 5962-9466904QYX
SMJ320C40HFHS60 Military grade C40 floating-point DSP - ceramic package 352-CFP -55 to 100 Texas Instruments SM320C40HFHS60 vs SMJ320C40HFHS60
Part Number Description Manufacturer Compare
TMS320C40GFL50 Digital Signal Processors 325-CPGA 0 to 70 Texas Instruments SM320C40HFHS60 vs TMS320C40GFL50
SMJ320C40MKGD40B 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40HFHS60 vs SMJ320C40MKGD40B
5962-9466902QZC 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40HFHS60 vs 5962-9466902QZC
SMJ320C40KGDM50C 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40HFHS60 vs SMJ320C40KGDM50C
SM320C40GFM33 32-BIT, 33.33MHz, OTHER DSP, CPGA325 Texas Instruments SM320C40HFHS60 vs SM320C40GFM33
SMJ320C40TABM40 32-BIT, 40MHz, OTHER DSP, UUC325 Texas Instruments SM320C40HFHS60 vs SMJ320C40TABM40
5962-9466903QZX 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40HFHS60 vs 5962-9466903QZX
TMS320BC40GFL60 32-BIT, 60MHz, OTHER DSP, CPGA325 Texas Instruments SM320C40HFHS60 vs TMS320BC40GFL60
TMP320C40TABL50/10 32-BIT, 50MHz, OTHER DSP, UUC325, TAB-325 Texas Instruments SM320C40HFHS60 vs TMP320C40TABL50/10
SMJ320C40TBBS60/10 32-BIT, 60MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SM320C40HFHS60 vs SMJ320C40TBBS60/10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM320C40HFHS60 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM320C40HFHS60 by Texas Instruments

  • Please alert me when SM320C40HFHS60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM320C40HFHS60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM320C40HFHS60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM320C40HFHS60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM320C40HFHS60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM320C40HFHS60 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: