SM320C40HFHS60 vs SMJ320C40HFHS60 feature comparison

SM320C40HFHS60 Texas Instruments

Buy Now Datasheet

SMJ320C40HFHS60 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description GQFF, TPAK352,3.0SQ GQFF, TPAK352,3.0SQ
Pin Count 352 352
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 31 31
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 60 MHz 60 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-CQFP-F352 S-CQFP-F352
Length 48 mm 48 mm
Low Power Mode YES YES
Number of DMA Channels 6 6
Number of Terminals 352 352
Number of Timers 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK352,3.0SQ TPAK352,3.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 8192 8192
ROM (words) 4G 4G
Seated Height-Max 3.34 mm 3.34 mm
Supply Current-Max 850 mA 850 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 48 mm 48 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
Screening Level MIL-PRF-38535

Compare SM320C40HFHS60 with alternatives

Compare SMJ320C40HFHS60 with alternatives