Part Details for SLS337M400S1A5R40K by Teapo Electronic Corporation
Overview of SLS337M400S1A5R40K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLS337M400S1A5R40K
SLS337M400S1A5R40K CAD Models
SLS337M400S1A5R40K Part Data Attributes
|
SLS337M400S1A5R40K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SLS337M400S1A5R40K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1040 mA | |
Series | LS | |
Terminal Pitch | 10 mm |
Alternate Parts for SLS337M400S1A5R40K
This table gives cross-reference parts and alternative options found for SLS337M400S1A5R40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLS337M400S1A5R40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G331MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | SLS337M400S1A5R40K vs LGG2G331MERAHA |
HU2G331MEYS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | SLS337M400S1A5R40K vs HU2G331MEYS5WPPF |
HU2G331MCYS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | SLS337M400S1A5R40K vs HU2G331MCYS5WPEC |
HU2G331MRYS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | SLS337M400S1A5R40K vs HU2G331MRYS5WPEC |
HU2G331MRYS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | SLS337M400S1A5R40K vs HU2G331MRYS5WPPF |
337LMH400MZCF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | SLS337M400S1A5R40K vs 337LMH400MZCF |
LGG2G331MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLS337M400S1A5R40K vs LGG2G331MELA40 |
LGG2G331MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | SLS337M400S1A5R40K vs LGG2G331MEKA40 |
EETHD2G331JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SLS337M400S1A5R40K vs EETHD2G331JJ |
400VXH330MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLS337M400S1A5R40K vs 400VXH330MEFCSN25X40 |