Part Details for HU2G331MRYS5WPPF by Hitachi Ltd
Overview of HU2G331MRYS5WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G331MRYS5WPPF
HU2G331MRYS5WPPF CAD Models
HU2G331MRYS5WPPF Part Data Attributes
|
HU2G331MRYS5WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G331MRYS5WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 290 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1550 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2G331MRYS5WPPF
This table gives cross-reference parts and alternative options found for HU2G331MRYS5WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G331MRYS5WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G331MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | HU2G331MRYS5WPPF vs LGG2G331MERAHA |
HU2G331MEYS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2G331MRYS5WPPF vs HU2G331MEYS5WPPF |
HU2G331MCYS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2G331MRYS5WPPF vs HU2G331MCYS5WPEC |
HU2G331MRYS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2G331MRYS5WPPF vs HU2G331MRYS5WPEC |
337LMH400MZCF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | HU2G331MRYS5WPPF vs 337LMH400MZCF |
LGG2G331MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2G331MRYS5WPPF vs LGG2G331MELA40 |
LGG2G331MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | HU2G331MRYS5WPPF vs LGG2G331MEKA40 |
EETHD2G331JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | HU2G331MRYS5WPPF vs EETHD2G331JJ |
SLS337M400S1A5R40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | HU2G331MRYS5WPPF vs SLS337M400S1A5R40K |
400VXH330MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HU2G331MRYS5WPPF vs 400VXH330MEFCSN25X40 |