HU2G331MEYS5WPPF
Hitachi Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,

Overview of HU2G331MEYS5WPPF by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for HU2G331MEYS5WPPF by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HU2G331MEYS5WPPF by Hitachi Ltd

HU2G331MEYS5WPPF
Hitachi Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
ESR
290 mΩ
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1550 mA
Series
HU
Want to compare parts?
  1. HU2G331MEYS5WPPF
    Hitachi Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for HU2G331MEYS5WPPF

This table gives cross-reference parts and alternative options found for HU2G331MEYS5WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G331MEYS5WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGG2G331MERAHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation HU2G331MEYS5WPPF vs LGG2G331MERAHA
HU2G331MCYS5WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, Hitachi Ltd HU2G331MEYS5WPPF vs HU2G331MCYS5WPEC
HU2G331MRYS5WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, Hitachi Ltd HU2G331MEYS5WPPF vs HU2G331MRYS5WPEC
HU2G331MRYS5WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, Hitachi Ltd HU2G331MEYS5WPPF vs HU2G331MRYS5WPPF
337LMH400MZCF Aluminum Electrolytic Capacitor, Cornell Dubilier Electronics Inc HU2G331MEYS5WPPF vs 337LMH400MZCF
LGG2G331MELA40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation HU2G331MEYS5WPPF vs LGG2G331MELA40
LGG2G331MEKA40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation HU2G331MEYS5WPPF vs LGG2G331MEKA40
EETHD2G331JJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components HU2G331MEYS5WPPF vs EETHD2G331JJ
SLS337M400S1A5R40K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, Teapo Electronic Corporation HU2G331MEYS5WPPF vs SLS337M400S1A5R40K
400VXH330MEFCSN25X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation HU2G331MEYS5WPPF vs 400VXH330MEFCSN25X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HU2G331MEYS5WPPF by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HU2G331MEYS5WPPF by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HU2G331MEYS5WPPF would you like to use for your alert(s)?
  • Please alert me when HU2G331MEYS5WPPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HU2G331MEYS5WPPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HU2G331MEYS5WPPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HU2G331MEYS5WPPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HU2G331MEYS5WPPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HU2G331MEYS5WPPF by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: