Part Details for LGG2G331MELA40 by Nichicon Corporation
Overview of LGG2G331MELA40 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2G331MELA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4329
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2G331MELA40 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.0900 | Buy Now |
DISTI #
493-8183-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
421 In Stock |
|
$3.6186 / $8.5000 | Buy Now |
DISTI #
647-LGG2G331MELA40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c 25x40x10L/S RoHS: Compliant | 101 |
|
$3.7200 / $6.5800 | Buy Now |
|
Future Electronics | GG Series 400 V 330 uF 25 x 40 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$3.7300 / $3.8400 | Buy Now |
DISTI #
LGG2G331MELA40
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø25x40mm, ±20% Min Qty: 250 | 0 |
|
$4.8600 | RFQ |
DISTI #
LGG2G331MELA40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: LGG2G331MELA40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2G331MELA40
LGG2G331MELA40 CAD Models
LGG2G331MELA40 Part Data Attributes
|
LGG2G331MELA40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G331MELA40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.08 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2G331MELA40
This table gives cross-reference parts and alternative options found for LGG2G331MELA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G331MELA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G331MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LGG2G331MELA40 vs LGG2G331MERAHA |
HU2G331MEYS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGG2G331MELA40 vs HU2G331MEYS5WPPF |
HU2G331MCYS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGG2G331MELA40 vs HU2G331MCYS5WPEC |
HU2G331MRYS5WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGG2G331MELA40 vs HU2G331MRYS5WPEC |
HU2G331MRYS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGG2G331MELA40 vs HU2G331MRYS5WPPF |
337LMH400MZCF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGG2G331MELA40 vs 337LMH400MZCF |
LGG2G331MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LGG2G331MELA40 vs LGG2G331MEKA40 |
EETHD2G331JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGG2G331MELA40 vs EETHD2G331JJ |
SLS337M400S1A5R40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | LGG2G331MELA40 vs SLS337M400S1A5R40K |
400VXH330MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGG2G331MELA40 vs 400VXH330MEFCSN25X40 |