Part Details for SLR-56VR by ROHM Semiconductor
Overview of SLR-56VR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLR-56VR
SLR-56VR CAD Models
SLR-56VR Part Data Attributes:
|
SLR-56VR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLR-56VR
ROHM Semiconductor
Single Color LED, Red, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
Alternate Parts for SLR-56VR
This table gives cross-reference parts and alternative options found for SLR-56VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR-56VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3301.F5A2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | SLR-56VR vs HLMP-3301.F5A2 |
HLMP-3301.F5A1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | SLR-56VR vs HLMP-3301.F5A1 |
HLMP-3301-F00R4 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | SLR-56VR vs HLMP-3301-F00R4 |
HLMP-3301-FG0DD | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | SLR-56VR vs HLMP-3301-FG0DD |
HLMP-3301.F5R1 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | SLR-56VR vs HLMP-3301.F5R1 |
HLMP-3301-FG0R4 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | SLR-56VR vs HLMP-3301-FG0R4 |
HLMP-3301-OPTION-002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | SLR-56VR vs HLMP-3301-OPTION-002 |
TLHR6405 | Single Color LED, | Vishay Semiconductors | SLR-56VR vs TLHR6405 |
HLMP-3301.F5R2 | Single Color LED, High Efficiency Red, Red Diffused, T-1 3/4, 5mm, | QT Optoelectronics | SLR-56VR vs HLMP-3301.F5R2 |
MV5154A | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | SLR-56VR vs MV5154A |