Transistors
SKW30N60HS
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN

Overview of SKW30N60HS by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SKW30N60HS by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKW30N60HS by Infineon Technologies AG

SKW30N60HS
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-247AC
Package Description
GREEN, PLASTIC, TO-247, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
41 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
250 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
301 ns
Turn-on Time-Nom (ton)
39 ns
Want to compare parts?
  1. SKW30N60HS
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
    VS

Alternate Parts for SKW30N60HS

This table gives cross-reference parts and alternative options found for SKW30N60HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKW30N60HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGP13N60UF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation SKW30N60HS vs SGP13N60UF
IXGH25N100U1 Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc SKW30N60HS vs IXGH25N100U1
HGTP1N120CN Insulated Gate Bipolar Transistor, 6.2A I(C), 1200V V(BR)CES, N-Channel, TO-220AB Fairchild Semiconductor Corporation SKW30N60HS vs HGTP1N120CN
HGTG18N120BN_NL Insulated Gate Bipolar Transistor, 54A I(C), 1200V V(BR)CES, N-Channel, TO-247 Fairchild Semiconductor Corporation SKW30N60HS vs HGTG18N120BN_NL
IXGH12N100A Insulated Gate Bipolar Transistor, 20A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation SKW30N60HS vs IXGH12N100A
IXSH30N60B Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation SKW30N60HS vs IXSH30N60B
IRG4BC30SPBF Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG SKW30N60HS vs IRG4BC30SPBF
SGW13N60UF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-263AB, D2PAK-3 Fairchild Semiconductor Corporation SKW30N60HS vs SGW13N60UF
IRG4PC50K Insulated Gate Bipolar Transistor, 52A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN Infineon Technologies AG SKW30N60HS vs IRG4PC50K
HGT5A40N60A4D Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247ST, 3 PIN Fairchild Semiconductor Corporation SKW30N60HS vs HGT5A40N60A4D

Related Parts for SKW30N60HS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKW30N60HS by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKW30N60HS by Infineon Technologies AG

  • Please alert me when SKW30N60HS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SKW30N60HS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKW30N60HS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SKW30N60HS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKW30N60HS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKW30N60HS by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: