Datasheets
SI9958DY by:

Transistor

Part Details for SI9958DY by Vishay Siliconix

Overview of SI9958DY by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for SI9958DY

Part # Distributor Description Stock Price Buy
Bristol Electronics   478
RFQ
Quest Components MOSFET Transistor, Pair, Complementary, SO 356
  • 1 $2.2500
  • 112 $1.2150
  • 248 $1.1250
$1.1250 / $2.2500 Buy Now

Part Details for SI9958DY

SI9958DY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI9958DY Part Data Attributes

SI9958DY Vishay Siliconix
Buy Now Datasheet
Compare Parts:
SI9958DY Vishay Siliconix Transistor
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SILICONIX INC
Part Package Code SOT
Package Description ,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Drain Current-Max (ID) 3.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs) 2 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for SI9958DY

This table gives cross-reference parts and alternative options found for SI9958DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9958DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SI4500DY Transistor, Vishay Siliconix SI9958DY vs SI4500DY
Part Number Description Manufacturer Compare
SI4500DY Transistor, Vishay Siliconix SI9958DY vs SI4500DY
FDS6682 14000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 Rochester Electronics LLC SI9958DY vs FDS6682
NDS8839H 5700mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9958DY vs NDS8839H
SI4430DY Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, Vishay Siliconix SI9958DY vs SI4430DY
NDS8858H 6300mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 Rochester Electronics LLC SI9958DY vs NDS8858H
NDS8852H 4300mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments SI9958DY vs NDS8852H
SI4156DY-T1-GE3 Small Signal Field-Effect Transistor, 24A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Siliconix SI9958DY vs SI4156DY-T1-GE3
SI5468DC-T1-GE3 Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8 Vishay Siliconix SI9958DY vs SI5468DC-T1-GE3
FDS8690 14000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8 Rochester Electronics LLC SI9958DY vs FDS8690

SI9958DY Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI9958DY by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI9958DY by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI9958DY would you like to use for your alert(s)?
  • Please alert me when SI9958DY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI9958DY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI9958DY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI9958DY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI9958DY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI9958DY by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: