-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5468DC-T1-GE3CT-ND
|
DigiKey | MOSFET N-CH 30V 6A 1206-8 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10196 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
70616984
|
RS | SI5468DC-T1-GE3 N-channel MOSFET Transistor, 6 A, 30 V, 8-Pin 1206 ChipFET | Siliconix / Vishay SI5468DC-T1-GE3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5468DC-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5468DC-T1-GE3
Vishay Siliconix
Small Signal Field-Effect Transistor, 6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1206-8, CHIPFET-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI5468DC-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5468DC-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8690 | 14000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8 | Rochester Electronics LLC | SI5468DC-T1-GE3 vs FDS8690 |
NDS8858H | 6300mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8 | Rochester Electronics LLC | SI5468DC-T1-GE3 vs NDS8858H |
MMSF10N03ZR2 | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIATURE, CASE 751-05, SO-8 | Motorola Mobility LLC | SI5468DC-T1-GE3 vs MMSF10N03ZR2 |
SI4156DY-T1-GE3 | Small Signal Field-Effect Transistor, 24A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SI5468DC-T1-GE3 vs SI4156DY-T1-GE3 |
SI9801DY | Transistor | Vishay Siliconix | SI5468DC-T1-GE3 vs SI9801DY |
SI4384DY-T1-E3 | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SI5468DC-T1-GE3 vs SI4384DY-T1-E3 |
SI4430DY | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SI5468DC-T1-GE3 vs SI4430DY |
NDS8852H | 4300mA, 30V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | SI5468DC-T1-GE3 vs NDS8852H |
SI4500DY | Transistor, | Vishay Siliconix | SI5468DC-T1-GE3 vs SI4500DY |