There are no models available for this part yet.
Overview of SI8261BCC-C-IS by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI8261BCC-C-IS by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-2420-5-ND
|
DigiKey | DGTL ISO 3.75KV 1CH GT DVR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4571 In Stock |
|
$1.5000 / $3.5700 | Buy Now | |
DISTI #
634-SI8261BCC-C-IS
|
Mouser Electronics | Gate Drivers 3.75 kV opto-driver replacement in SOIC8 RoHS: Compliant | 908 |
|
$1.5500 / $3.2100 | Buy Now | |
DISTI #
SI8261BCCCIS
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 96 |
|
RFQ | ||
DISTI #
C1S717001469221
|
Chip1Stop | Unclassified RoHS: Compliant | 96 |
|
$2.9500 | Buy Now |
CAD Models for SI8261BCC-C-IS by Skyworks Solutions Inc
Part Data Attributes for SI8261BCC-C-IS by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Skyworks
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
6.5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
0.05 µs
|
Turn-on Time
|
0.06 µs
|
Width
|
3.9 mm
|
Alternate Parts for SI8261BCC-C-IS
This table gives cross-reference parts and alternative options found for SI8261BCC-C-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261BCC-C-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261BCC-C-ISR | Buffer/Inverter Based MOSFET Driver, | Skyworks Solutions Inc | SI8261BCC-C-IS vs SI8261BCC-C-ISR |
Related Parts for SI8261BCC-C-IS
-
C8051F502-IQMicrocontrollers
-
MIC94070YC6Peripheral Drivers
-
SI8261BCC-C-ISRMOSFET Drivers
-
L6562ADTRSwitching Regulator or Controllers
-
SI8710CC-B-ISOther Analog ICs
-
ICL7673CBAZA-TPower Management Circuits
-
OPA544TOperational Amplifiers
-
SP3072EEN-LLine Driver or Receivers
-
KSZ9031RNXCANetwork Interfaces