SI8261BCC-C-IS
vs
UC1710J883B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
DIP, DIP8,.3
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
Skyworks
High Side Driver
NO
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
Length
4.9 mm
9.58 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
MIL-STD-883 Class B
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max
30 V
18 V
Supply Voltage-Min
6.5 V
4.7 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.05 µs
0.08 µs
Turn-on Time
0.06 µs
0.07 µs
Width
3.9 mm
7.62 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
STANDARD
JESD-609 Code
e0
Number of Channels
1
Output Characteristics
TOTEM-POLE
Output Current-Max
6 A
Output Peak Current Limit-Nom
6 A
Output Polarity
COMPLEMENTARY
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Supply Current-Max
35 mA
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SI8261BCC-C-IS with alternatives
Compare UC1710J883B with alternatives