Part Details for UC1710J883B by Texas Instruments
Overview of UC1710J883B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UC1710J883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 6251 |
|
RFQ |
Part Details for UC1710J883B
UC1710J883B CAD Models
UC1710J883B Part Data Attributes
|
UC1710J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1710J883B
Texas Instruments
6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 6 A | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.08 µs | |
Turn-on Time | 0.07 µs | |
Width | 7.62 mm |
Alternate Parts for UC1710J883B
This table gives cross-reference parts and alternative options found for UC1710J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1710J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0152001QPA | 6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125 | Texas Instruments | UC1710J883B vs 5962-0152001QPA |
UC3710NG4 | 6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70 | Texas Instruments | UC1710J883B vs UC3710NG4 |
UC3710J | 0.5A BUF OR INV BASED MOSFET DRIVER, CDIP8 | Texas Instruments | UC1710J883B vs UC3710J |
5962-0152001QPX | 6A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC1710J883B vs 5962-0152001QPX |
UC3710N | 6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70 | Texas Instruments | UC1710J883B vs UC3710N |
UC1710J | 6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125 | Texas Instruments | UC1710J883B vs UC1710J |