Part Details for SI4963DY by Vishay Siliconix
Overview of SI4963DY by Vishay Siliconix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4963DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 105 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 96 |
|
$0.6194 / $1.3272 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 388 |
|
$0.5751 / $2.2120 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 84 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 14 |
|
$1.5750 / $2.1000 | Buy Now |
Part Details for SI4963DY
SI4963DY CAD Models
SI4963DY Part Data Attributes:
|
SI4963DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4963DY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Drain Current-Max (ID) | 6.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI4963DY
This table gives cross-reference parts and alternative options found for SI4963DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4963DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4963DY | 6.2A, 20V, 0.033ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | SI4963DY vs SI4963DY |