There are no models available for this part yet.
Overview of SHC5320KH by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SHC5320KH by Texas Instruments
Part Data Attributes for SHC5320KH by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
CERAMIC, DIP-14
|
Reach Compliance Code
|
not_compliant
|
Acquisition Time-Max
|
1.5 µs
|
Acquisition Time-Nom
|
1 µs
|
Amplifier Type
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Droop Rate-Max
|
0.5 V/s
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
13 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SHC5320KH
This table gives cross-reference parts and alternative options found for SHC5320KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC5320KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-5320-2 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CDIP14 | Rochester Electronics LLC | SHC5320KH vs HA1-5320-2 |
SHC5320KP | Sample and Hold Circuit, 1 Func, Track, 1us Acquisition Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SHC5320KH vs SHC5320KP |
SHC5320KH-BI | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14, | Burr-Brown Corp | SHC5320KH vs SHC5320KH-BI |
HA1-5320-2 | SAMPLE AND HOLD AMPLIFIER, 1us ACQUISITION TIME, CDIP14, CERDIP-14 | Intersil Corporation | SHC5320KH vs HA1-5320-2 |
HA1-5320-7 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | SHC5320KH vs HA1-5320-7 |
SHC5320SH | Sample and Hold Circuit, 1 Func, Track, 1us Acquisition Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SHC5320KH vs SHC5320SH |
HA1-5320-5 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, CDIP14 | Rochester Electronics LLC | SHC5320KH vs HA1-5320-5 |
SHC5320AH | SAMPLE AND HOLD AMPLIFIER, 1us ACQUISITION TIME, CDIP14 | Texas Instruments | SHC5320KH vs SHC5320AH |
SHC5320SH-BI | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14, | Burr-Brown Corp | SHC5320KH vs SHC5320SH-BI |
HA1-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | SHC5320KH vs HA1-5320-8 |