Part Details for SFU9024 by Fairchild Semiconductor Corporation
Overview of SFU9024 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFU9024
SFU9024 CAD Models
SFU9024 Part Data Attributes:
|
SFU9024
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SFU9024
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7.8A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251 | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 155 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 32 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFU9024
This table gives cross-reference parts and alternative options found for SFU9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFU9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQU11P06TU | 9.4A, 60V, 0.185ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | Rochester Electronics LLC | SFU9024 vs FQU11P06TU |
FQU11P06TU | P-Channel QFET® MOSFET -60V, -9.4A, 185mΩ, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | Fairchild Semiconductor Corporation | SFU9024 vs FQU11P06TU |
FQU17P06TU | 12A, 60V, 0.135ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | Rochester Electronics LLC | SFU9024 vs FQU17P06TU |
FQU17P06TU | P-Channel QFET® MOSFET -60V, -12A, 135mΩ, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | Fairchild Semiconductor Corporation | SFU9024 vs FQU17P06TU |
FQU17P06TU | Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK, 5040-TUBE | onsemi | SFU9024 vs FQU17P06TU |
STD10PF06-1 | 10A, 60V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3 | STMicroelectronics | SFU9024 vs STD10PF06-1 |
FQU17P06 | Power Field-Effect Transistor, 12A I(D), 60V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | SFU9024 vs FQU17P06 |
SFU2955 | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | SFU9024 vs SFU2955 |