-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK, 5040-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1531
|
Newark | P Channel Mosfet, -60V, 12A, Ipak, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FQU17P06TU Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23M6300
|
Newark | Mosfet, P Channel, -60V, -12A, To-251, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FQU17P06TU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FQU17P06TU-ND
|
DigiKey | MOSFET P-CH 60V 12A IPAK Min Qty: 1 Lead time: 99 Weeks Container: Tube |
8664 In Stock |
|
$0.4313 / $1.0900 | Buy Now |
DISTI #
E02:0323_00844304
|
Arrow Electronics | Trans MOSFET P-CH 60V 12A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2340 | Europe - 4160 |
|
$0.4301 / $0.9058 | Buy Now |
DISTI #
V36:1790_06359249
|
Arrow Electronics | Trans MOSFET P-CH 60V 12A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2332 | Americas - 1810 |
|
$0.4301 / $1.0659 | Buy Now |
|
Future Electronics | FQU17P06TU Series -60 V -12 A 135 mOhm P-Channel QFET Mosfet - I-PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 70 Container: Tube | 0Tube |
|
$0.2850 / $0.3500 | Buy Now |
DISTI #
FQU17P06TU
|
TME | Transistor: P-MOSFET, unipolar, -60V, -7.6A, 44W, IPAK Min Qty: 1 | 175 |
|
$0.5330 / $0.7610 | Buy Now |
|
Ameya Holding Limited | P-Channel 60 V 135 mOhm Through Hole Mosfet - IPAK-3 | 10080 |
|
RFQ | |
|
New Advantage Corporation | TO-251 3L (IPAK)P-CH/60V/12A/0.135OHM RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 1260 |
|
$0.6343 / $0.6816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQU17P06TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQU17P06TU
onsemi
Power MOSFET, P-Channel, QFET®, -60 V, -12 A, 135 mΩ, IPAK, 5040-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | IPAK-3 | |
Manufacturer Package Code | 369AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 44 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQU17P06TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQU17P06TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQU17P06TU | P-Channel QFET® MOSFET -60V, -12A, 135mΩ, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | Fairchild Semiconductor Corporation | FQU17P06TU vs FQU17P06TU |
FQU17P06TU | 12A, 60V, 0.135ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 | Rochester Electronics LLC | FQU17P06TU vs FQU17P06TU |
FQU17P06 | Power Field-Effect Transistor, 12A I(D), 60V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | FQU17P06TU vs FQU17P06 |