-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, 60V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17780687
|
Arrow Electronics | Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1319 | Americas - 99967 |
|
$0.5057 | Buy Now |
DISTI #
V36:1790_07583444
|
Arrow Electronics | Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) IPAK Tube Min Qty: 75 Package Multiple: 75 Lead time: 99 Weeks Date Code: 1345 | Americas - 19 |
|
$0.5184 | Buy Now |
DISTI #
26112990
|
Verical | Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) IPAK Tube Min Qty: 12 Package Multiple: 1 Date Code: 1319 | Americas - 99967 |
|
$0.5057 | Buy Now |
DISTI #
26065715
|
Verical | Trans MOSFET P-CH 60V 10A 3-Pin(3+Tab) IPAK Tube Min Qty: 19 Package Multiple: 19 Date Code: 1345 | Americas - 19 |
|
$0.5184 | Buy Now |
|
Quest Components | 10 A, 60 V, 0.2 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251AA | 5 |
|
$1.0783 / $1.2939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD10PF06-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD10PF06-1
STMicroelectronics
10A, 60V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD10PF06-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD10PF06-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQU11P06TU | onsemi | $0.4633 | Power MOSFET, P-Channel, QFET®, -60 V, -9.4 A, 185 mΩ, IPAK, IPAK-3 / DPAK-3 STRAIGHT LEAD, 5040-TUBE | STD10PF06-1 vs FQU11P06TU |
SFU2955 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | STD10PF06-1 vs SFU2955 |
SFU9034 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 14A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | STD10PF06-1 vs SFU9034 |
SFU2955 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | STD10PF06-1 vs SFU2955 |
FQU11P06TU | Fairchild Semiconductor Corporation | Check for Price | P-Channel QFET® MOSFET -60V, -9.4A, 185mΩ, TO251 (IPAK) MOLDED,3 LEAD, 5040/RAIL | STD10PF06-1 vs FQU11P06TU |
FQU17P06 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 12A I(D), 60V, 0.135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | STD10PF06-1 vs FQU17P06 |