Part Details for SFH628A-4-X001 by Siemens
Overview of SFH628A-4-X001 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02A2-XX00-100.000000 | SiTime | SIT9375AI-02A2-XX00-100.000000 | |
SiT9375AC-04B2-XX00-161.132813 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9375AI-02B1-XX00-156.250000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Part Details for SFH628A-4-X001
SFH628A-4-X001 CAD Models
SFH628A-4-X001 Part Data Attributes
|
SFH628A-4-X001
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH628A-4-X001
Siemens
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 250% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH628A-4-X001
This table gives cross-reference parts and alternative options found for SFH628A-4-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH628A-4-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH628A-4-X006 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH628A-4-X001 vs SFH628A-4-X006 |
SFH628A-4-X001 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | SFH628A-4-X001 vs SFH628A-4-X001 |
SFH6286-4-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH628A-4-X001 vs SFH6286-4-X001 |
SFH6286-4-X001 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, PLASTIC, SMD-4, 4 PIN | Vishay Semiconductors | SFH628A-4-X001 vs SFH6286-4-X001 |
SFH628A-4-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH628A-4-X001 vs SFH628A-4-X001T |
SFH6286-4X001 | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | Vishay Semiconductors | SFH628A-4-X001 vs SFH6286-4X001 |
SFH6286-4X001 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vishay Intertechnologies | SFH628A-4-X001 vs SFH6286-4X001 |
SFH628A-4-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH628A-4-X001 vs SFH628A-4-X001T |