SFH628A-4-X001 vs ILD30 feature comparison

SFH628A-4-X001 Siemens

Buy Now Datasheet

ILD30 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description DIP-4 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 250% 400%
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 2 14
Additional Feature UL RECOGNIZED

Compare SFH628A-4-X001 with alternatives

Compare ILD30 with alternatives