SFH628A-4-X001 vs TLP624-4 feature comparison

SFH628A-4-X001 Siemens

Buy Now Datasheet

TLP624-4 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer SIEMENS A G TOSHIBA CORP
Package Description DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 250% 100%
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 4
Operating Temperature-Max 100 °C 75 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 13
Date Of Intro 1991-04-23
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED

Compare SFH628A-4-X001 with alternatives

Compare TLP624-4 with alternatives