SFH628A-4-X001T
Description: AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4

Overview of SFH628A-4-X001T by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SFH628A-4-X001T by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH628A-4-X001T by Siemens

SFH628A-4-X001T
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SINGLE
Current Transfer Ratio-Nom
250%
Dark Current-Max
200 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH628A-4-X001T
    Siemens
    AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
    VS

Alternate Parts for SFH628A-4-X001T

This table gives cross-reference parts and alternative options found for SFH628A-4-X001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH628A-4-X001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH628A-4-X006 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH628A-4-X001T vs SFH628A-4-X006
SFH628A-4-X001 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 Infineon Technologies AG SFH628A-4-X001T vs SFH628A-4-X001
SFH6286-4-X001 Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH628A-4-X001T vs SFH6286-4-X001
SFH6286-4-X001 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, PLASTIC, SMD-4, 4 PIN Vishay Semiconductors SFH628A-4-X001T vs SFH6286-4-X001
SFH628A-4-X001T AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH628A-4-X001T vs SFH628A-4-X001T
SFH6286-4X001 Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Vishay Semiconductors SFH628A-4-X001T vs SFH6286-4X001
SFH6286-4X001 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vishay Intertechnologies SFH628A-4-X001T vs SFH6286-4X001
Part Number Description Manufacturer Compare
SFH6286-2T AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH628A-4-X001T vs SFH6286-2T
H11AA2 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Everlight Electronics Co Ltd SFH628A-4-X001T vs H11AA2
H11AA4V 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Motorola Mobility LLC SFH628A-4-X001T vs H11AA4V
TLP626-2 Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 Toshiba America Electronic Components SFH628A-4-X001T vs TLP626-2
H11AA1V AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 Motorola Semiconductor Products SFH628A-4-X001T vs H11AA1V
PS2505L-1 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group SFH628A-4-X001T vs PS2505L-1
TLP624-4 Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 Toshiba America Electronic Components SFH628A-4-X001T vs TLP624-4
ILD30 Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens SFH628A-4-X001T vs ILD30
PS2565-1 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 Renesas Electronics Corporation SFH628A-4-X001T vs PS2565-1
TIL196X AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 Isocom Components SFH628A-4-X001T vs TIL196X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH628A-4-X001T by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH628A-4-X001T by Siemens

Select Manufacturer
Which Manufacturer of SFH628A-4-X001T would you like to use for your alert(s)?
  • Please alert me when SFH628A-4-X001T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH628A-4-X001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH628A-4-X001T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH628A-4-X001T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH628A-4-X001T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH628A-4-X001T by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: