Part Details for SFH6156-3-X001T by Infineon Technologies AG
Overview of SFH6156-3-X001T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH6156-3-X001T
SFH6156-3-X001T CAD Models
SFH6156-3-X001T Part Data Attributes:
|
SFH6156-3-X001T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH6156-3-X001T
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH6156-3-X001T
This table gives cross-reference parts and alternative options found for SFH6156-3-X001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6156-3-X001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615A-3-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6156-3-X001T vs SFH615A-3-X006 |
SFH6156-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | SFH6156-3-X001T vs SFH6156-3 |
SFH6156-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6156-3-X001T vs SFH6156-3-X001T |
SFH6156-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6156-3-X001T vs SFH6156-3-X001 |
SFH615A-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH6156-3-X001T vs SFH615A-3-X001T |
SFH615A-3-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH6156-3-X001T vs SFH615A-3-X006 |
SFH6156-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6156-3-X001T vs SFH6156-3T |
SFH6156-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | SFH6156-3-X001T vs SFH6156-3 |
SFH6156-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6156-3-X001T vs SFH6156-3 |
SFH6156-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6156-3-X001T vs SFH6156-3T |