SFH6156-3-X001
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation

Overview of SFH6156-3-X001 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51534-XX001LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header.
50000-XX001LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, Position Polarized, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
51667-XX001LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle.

CAD Models for SFH6156-3-X001 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH6156-3-X001 by Infineon Technologies AG

SFH6156-3-X001
Infineon Technologies AG
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH6156-3-X001
    Infineon Technologies AG
    Transistor Output Optocoupler, 1-Element, 5300V Isolation
    VS

Alternate Parts for SFH6156-3-X001

This table gives cross-reference parts and alternative options found for SFH6156-3-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6156-3-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH615A-3-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH6156-3-X001 vs SFH615A-3-X006
SFH6156-3T Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6156-3-X001 vs SFH6156-3T
SFH6156-3 Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6156-3-X001 vs SFH6156-3
SFH615A-3-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH6156-3-X001 vs SFH615A-3-X001T
SFH6156-3-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6156-3-X001 vs SFH6156-3-X001T
SFH615A-3-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH6156-3-X001 vs SFH615A-3-X006
SFH6156-3-X001 Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6156-3-X001 vs SFH6156-3-X001
SFH6156-3T Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6156-3-X001 vs SFH6156-3T
SFH6156-3 Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6156-3-X001 vs SFH6156-3
SFH6156-3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN Vishay Semiconductors SFH6156-3-X001 vs SFH6156-3
Part Number Description Manufacturer Compare
SFH615AGB-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH6156-3-X001 vs SFH615AGB-X001T
MCT271V-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 Fairchild Semiconductor Corporation SFH6156-3-X001 vs MCT271V-M
SFH600-2-X006 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens SFH6156-3-X001 vs SFH600-2-X006
SFH615AA-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Siemens SFH6156-3-X001 vs SFH615AA-X001T
SFH640-2-X007 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Infineon Technologies AG SFH6156-3-X001 vs SFH640-2-X007
IL208AT Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOIC-8 Infineon Technologies AG SFH6156-3-X001 vs IL208AT
LTV817SB-TA1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 Lite-On Semiconductor Corporation SFH6156-3-X001 vs LTV817SB-TA1
ILQ615-3-X009T Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 Siemens SFH6156-3-X001 vs ILQ615-3-X009T
ILD615-4-X016 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens SFH6156-3-X001 vs ILD615-4-X016
H11A3 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Siemens SFH6156-3-X001 vs H11A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6156-3-X001 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6156-3-X001 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SFH6156-3-X001 would you like to use for your alert(s)?
  • Please alert me when SFH6156-3-X001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH6156-3-X001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6156-3-X001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH6156-3-X001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6156-3-X001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6156-3-X001 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: