Part Details for MCT271V-M by Fairchild Semiconductor Corporation
Overview of MCT271V-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT271V-M
MCT271V-M CAD Models
MCT271V-M Part Data Attributes:
|
MCT271V-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MCT271V-M
Fairchild Semiconductor Corporation
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 45% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 4200 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT271V-M
This table gives cross-reference parts and alternative options found for MCT271V-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT271V-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2601M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | MCT271V-M vs PS2601M |
SFH6156-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | MCT271V-M vs SFH6156-3-X001T |
LTV817 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | MCT271V-M vs LTV817 |
SFH600-2-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT271V-M vs SFH600-2-X006 |
SFH615AA-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | MCT271V-M vs SFH615AA-X001T |
SFH615AGB-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | MCT271V-M vs SFH615AGB-X001T |
SFH6156-2TRIOS-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | MCT271V-M vs SFH6156-2TRIOS-X001 |
ILD615-4-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MCT271V-M vs ILD615-4-X006 |
ILD615-3-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | MCT271V-M vs ILD615-3-X006 |
ILD615-2-X016 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | MCT271V-M vs ILD615-2-X016 |