SFH6156-3-X001T vs SFH6156-3 feature comparison

SFH6156-3-X001T Infineon Technologies AG

Buy Now Datasheet

SFH6156-3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare SFH6156-3-X001T with alternatives

Compare SFH6156-3 with alternatives