Part Details for SE556-1F/883B by NXP Semiconductors
Overview of SE556-1F/883B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE556-1F/883B
SE556-1F/883B CAD Models
SE556-1F/883B Part Data Attributes:
|
SE556-1F/883B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE556-1F/883B
NXP Semiconductors
IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, DIP-14, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOM | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SE556-1F/883B
This table gives cross-reference parts and alternative options found for SE556-1F/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE556-1F/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556F | IC DUAL PULSE, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE556-1F/883B vs NE556F |
SA556N | General purpose dual bipolar timer | STMicroelectronics | SE556-1F/883B vs SA556N |
ICM7555MJD | TIMER | Maxim Integrated Products | SE556-1F/883B vs ICM7555MJD |
ICM7556MJD+ | 2 Func, 0.5MHz, CMOS, CDIP14, CERDIP-14 | Maxim Integrated Products | SE556-1F/883B vs ICM7556MJD+ |
LM556CJ | IC DUAL RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14, Analog Waveform Generation Function | National Semiconductor Corporation | SE556-1F/883B vs LM556CJ |
ICM7556IPD-2 | 1 Func, 0.5MHz, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | SE556-1F/883B vs ICM7556IPD-2 |
NE556NR | PULSE; RECTANGULAR, TIMER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SE556-1F/883B vs NE556NR |
SE556-1CF | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | SE556-1F/883B vs SE556-1CF |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SE556-1F/883B vs SA556J |
KA556I | 2 Func, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | SE556-1F/883B vs KA556I |