Part Details for ICM7555MJD by Maxim Integrated Products
Overview of ICM7555MJD by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM7555MJD
ICM7555MJD CAD Models
ICM7555MJD Part Data Attributes
|
ICM7555MJD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7555MJD
Maxim Integrated Products
TIMER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | height maximum considered | |
Analog IC - Other Type | TIMER | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.839 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for ICM7555MJD
This table gives cross-reference parts and alternative options found for ICM7555MJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555MJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7556MJD/883B | 2 Func, 0.1MHz, CMOS, CDIP14, | Harris Semiconductor | ICM7555MJD vs ICM7556MJD/883B |
SE556F | 2 Func, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | ICM7555MJD vs SE556F |
5962-8950304CX | SQUARE, TIMER, CDIP14, CERDIP-14 | Intersil Corporation | ICM7555MJD vs 5962-8950304CX |
SE556-1F | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7555MJD vs SE556-1F |
NE556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | ICM7555MJD vs NE556N |
SE556-1F/883B | 2 Func, 0.5MHz, BIPolar, CDIP14, DIP-14 | Signetics | ICM7555MJD vs SE556-1F/883B |
ICM7556MJD | DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14 | Intersil Corporation | ICM7555MJD vs ICM7556MJD |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | ICM7555MJD vs NE556NE4 |
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7555MJD vs SE556-1CF |
NE556-1N | TIMER, PDIP14 | Philips Semiconductors | ICM7555MJD vs NE556-1N |