Part Details for ICM7556MJD by Intersil Corporation
Overview of ICM7556MJD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICM7556MJD
ICM7556MJD CAD Models
ICM7556MJD Part Data Attributes
|
ICM7556MJD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7556MJD
Intersil Corporation
DUAL PULSE; RECTANGULAR, 0.1MHz, TIMER, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICM7556MJD
This table gives cross-reference parts and alternative options found for ICM7556MJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7556MJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7556MJD/883B | 2 Func, 0.1MHz, CMOS, CDIP14, | Harris Semiconductor | ICM7556MJD vs ICM7556MJD/883B |
SE556F | 2 Func, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | ICM7556MJD vs SE556F |
5962-8950304CX | SQUARE, TIMER, CDIP14, CERDIP-14 | Intersil Corporation | ICM7556MJD vs 5962-8950304CX |
SE556-1F | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556MJD vs SE556-1F |
NE556N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | ICM7556MJD vs NE556N |
SE556-1F/883B | 2 Func, 0.5MHz, BIPolar, CDIP14, DIP-14 | Signetics | ICM7556MJD vs SE556-1F/883B |
NE556NE4 | Dual precision timer 14-PDIP 0 to 70 | Texas Instruments | ICM7556MJD vs NE556NE4 |
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | ICM7556MJD vs SE556-1CF |
NE556-1N | TIMER, PDIP14 | Philips Semiconductors | ICM7556MJD vs NE556-1N |
NE556NR | PULSE; RECTANGULAR, TIMER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | ICM7556MJD vs NE556NR |