Part Details for SDCL1005C6N8JTDF by Sunlord
Overview of SDCL1005C6N8JTDF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for SDCL1005C6N8JTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SDCL1005C6N8JTDFTR-ND
|
DigiKey | FIXED IND 6.8NH 300MA 300MOHM SM Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
Part Details for SDCL1005C6N8JTDF
SDCL1005C6N8JTDF CAD Models
SDCL1005C6N8JTDF Part Data Attributes:
|
SDCL1005C6N8JTDF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDCL1005C6N8JTDF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for SDCL1005C6N8JTDF
This table gives cross-reference parts and alternative options found for SDCL1005C6N8JTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDCL1005C6N8JTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHF10056N8J-T-LF | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | SDCL1005C6N8JTDF vs GHF10056N8J-T-LF |
7847803680 | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | SDCL1005C6N8JTDF vs 7847803680 |
CTLL1005SF-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | SDCL1005C6N8JTDF vs CTLL1005SF-6N8J |
CD1005C6N8JB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | SDCL1005C6N8JTDF vs CD1005C6N8JB |
ILC0402ER6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SDCL1005C6N8JTDF vs ILC0402ER6N8J |