Part Details for GHF10056N8J-T-LF by Cal-Chip Electronics
Overview of GHF10056N8J-T-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHF10056N8J-T-LF
GHF10056N8J-T-LF CAD Models
GHF10056N8J-T-LF Part Data Attributes:
|
GHF10056N8J-T-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GHF10056N8J-T-LF
Cal-Chip Electronics
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for GHF10056N8J-T-LF
This table gives cross-reference parts and alternative options found for GHF10056N8J-T-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHF10056N8J-T-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1005C6N8JTDF | General Purpose Inductor | Sunlord | GHF10056N8J-T-LF vs SDCL1005C6N8JTDF |
7847803680 | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | GHF10056N8J-T-LF vs 7847803680 |
CTLL1005SF-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | GHF10056N8J-T-LF vs CTLL1005SF-6N8J |
CD1005C6N8JB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | GHF10056N8J-T-LF vs CD1005C6N8JB |
ILC0402ER6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | GHF10056N8J-T-LF vs ILC0402ER6N8J |