Part Details for 7847803680 by Wurth Elektronik
Overview of 7847803680 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7847803680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9455
|
Newark | Multilayer Inductor, 6.8Nh, 0.3A, 0402 Rohs Compliant: Yes |Wurth Elektronik 7847803680 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9520 |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
732-7847803680CT-ND
|
DigiKey | WE-MCI MULTILAYER CERAMIC SMD IN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2906 In Stock |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
710-7847803680
|
Mouser Electronics | RF Inductors - SMD WE-MCI 6.8nH 0.29 Ohms Q-Factor=8 AEC-Q200 RoHS: Compliant | 24507 |
|
$0.0200 / $0.1000 | Buy Now |
Part Details for 7847803680
7847803680 CAD Models
7847803680 Part Data Attributes:
|
7847803680
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7847803680
Wurth Elektronik
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 7847803680
This table gives cross-reference parts and alternative options found for 7847803680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7847803680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHF10056N8J-T-LF | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | 7847803680 vs GHF10056N8J-T-LF |
SDCL1005C6N8JTDF | General Purpose Inductor | Sunlord | 7847803680 vs SDCL1005C6N8JTDF |
CTLL1005SF-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | 7847803680 vs CTLL1005SF-6N8J |
CD1005C6N8JB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | 7847803680 vs CD1005C6N8JB |
ILC0402ER6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 7847803680 vs ILC0402ER6N8J |