Part Details for ILC0402ER6N8J by Vishay Intertechnologies
Overview of ILC0402ER6N8J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC0402ER6N8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5082
|
Newark | Hf Inductor, 6.8Nh, 250Ma 5% 5.5Ghz, Inductance:6.8Nh, Dc Resistance Max:0.32Ohm, Self Resonant Frequency:3.9Ghz, Dc Current Rating:250Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Ilc-0402 Series, Product Length:1Mm Rohs Compliant: Yes |Vishay ILC0402ER6N8J Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 | Buy Now |
DISTI #
ILC0402ER6N8J
|
Avnet Americas | Multilayer Inductor, 6.8 nH, 290 Milliohm, ± 5%, 4.2 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: ILC0402ER6N8J) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 / $0.0154 | Buy Now |
DISTI #
70-ILC0402ER6N8J
|
Mouser Electronics | RF Inductors - SMD ILC-0402 .0068 5% ER E3 RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
Part Details for ILC0402ER6N8J
ILC0402ER6N8J CAD Models
ILC0402ER6N8J Part Data Attributes:
|
ILC0402ER6N8J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILC0402ER6N8J
Vishay Intertechnologies
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ILC0402ER6N8J
This table gives cross-reference parts and alternative options found for ILC0402ER6N8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0402ER6N8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHF10056N8J-T-LF | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | ILC0402ER6N8J vs GHF10056N8J-T-LF |
SDCL1005C6N8JTDF | General Purpose Inductor | Sunlord | ILC0402ER6N8J vs SDCL1005C6N8JTDF |
7847803680 | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | ILC0402ER6N8J vs 7847803680 |
CTLL1005SF-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | ILC0402ER6N8J vs CTLL1005SF-6N8J |
CD1005C6N8JB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samwha Electronics | ILC0402ER6N8J vs CD1005C6N8JB |