Part Details for SDA5251M-2 by Siemens
Overview of SDA5251M-2 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA5251M-2
SDA5251M-2 CAD Models
SDA5251M-2 Part Data Attributes
|
SDA5251M-2
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA5251M-2
Siemens
Teletext Decoder, PQFP64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for SDA5251M-2
This table gives cross-reference parts and alternative options found for SDA5251M-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5251M-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCT3804BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | SDA5251M-2 vs VCT3804BPP |
SAA5280GP/E | IC TELETEXT AND VPS/PDC DECODER, PQFP64, PLASTIC, SOT-208, QFP-64, Teletext IC | NXP Semiconductors | SDA5251M-2 vs SAA5280GP/E |
VCT3834APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | SDA5251M-2 vs VCT3834APP |
VCT3811APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | SDA5251M-2 vs VCT3811APP |
SDA5251M | Teletext and VPS/PDC Decoder, PQFP64, METRIC, PLASTIC, QFP-64 | Infineon Technologies AG | SDA5251M-2 vs SDA5251M |
VCT3833BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | SDA5251M-2 vs VCT3833BPP |
VCT3803APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | SDA5251M-2 vs VCT3803APP |
VCT3834BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | SDA5251M-2 vs VCT3834BPP |
VCT3832APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | SDA5251M-2 vs VCT3832APP |
SDA5251M-2 | Teletext Decoder, PQFP64, PLASTIC, MQFP-64 | Infineon Technologies AG | SDA5251M-2 vs SDA5251M-2 |