Part Details for SD107WS by Promax-Johnton Electronic Corporation
Overview of SD107WS by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Part Details for SD107WS
SD107WS CAD Models
SD107WS Part Data Attributes:
|
SD107WS
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SD107WS
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | EXTREMELY FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SD107WS
This table gives cross-reference parts and alternative options found for SD107WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD107WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BWSA | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD107WS vs SD103BWSA |
SD107WS-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD107WS vs SD107WS-7 |
SD107WS-7-F | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD107WS vs SD107WS-7-F |
SD107WS | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD107WS vs SD107WS |
SD107WS | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, | General Instrument Corp | SD107WS vs SD107WS |
SD107WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD107WS vs SD107WS |
SD107WS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD107WS vs SD107WS-TP |
SD107WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD107WS vs SD107WS |