Part Details for CMDSH-3TIN/LEAD#N/A by Central Semiconductor Corp
Overview of CMDSH-3TIN/LEAD#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMDSH-3TIN/LEAD#N/A
CMDSH-3TIN/LEAD#N/A CAD Models
CMDSH-3TIN/LEAD#N/A Part Data Attributes:
|
CMDSH-3TIN/LEAD#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH-3TIN/LEAD#N/A
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDSH-3TIN/LEAD#N/A
This table gives cross-reference parts and alternative options found for CMDSH-3TIN/LEAD#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH-3TIN/LEAD#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH-3P | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3TIN/LEAD#N/A vs CMDSH-3P |
CMDSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3TIN/LEAD#N/A vs CMDSH-3TIN/LEAD |
CMDSH-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3TIN/LEAD#N/A vs CMDSH-3 |