SD107WS vs CMDSH-3TIN/LEAD#N/A feature comparison

SD107WS Promax-Johnton Electronic Corporation

Buy Now Datasheet

CMDSH-3TIN/LEAD#N/A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code SOD
Package Description PLASTIC, SOD-323, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature EXTREMELY FAST SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Application GENERAL PURPOSE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SD107WS with alternatives

Compare CMDSH-3TIN/LEAD#N/A with alternatives