Part Details for CMOSH-3#N/A by Central Semiconductor Corp
Overview of CMOSH-3#N/A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for CMOSH-3#N/A
CMOSH-3#N/A CAD Models
CMOSH-3#N/A Part Data Attributes
|
CMOSH-3#N/A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOSH-3#N/A
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMOSH-3#N/A
This table gives cross-reference parts and alternative options found for CMOSH-3#N/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOSH-3#N/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOSH-3TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3#N/A vs CMOSH-3TIN/LEAD#N/A |
CMOSH-3BK | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, ULTRAMINI-2 | Central Semiconductor Corp | CMOSH-3#N/A vs CMOSH-3BK |
CMOSH-3PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3#N/A vs CMOSH-3PBFREE#N/A |
CMOSH-3TR | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, ULTRAMINI-2 | Central Semiconductor Corp | CMOSH-3#N/A vs CMOSH-3TR |
CMOSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3#N/A vs CMOSH-3PBFREE |