Part Details for SCR16-2201JE by Hokuriku Electric Industry Co Ltd
Overview of SCR16-2201JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR16-2201JE
SCR16-2201JE CAD Models
SCR16-2201JE Part Data Attributes
|
SCR16-2201JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR16-2201JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Manufacturer Series | SCR16 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SCR16-2201JE
This table gives cross-reference parts and alternative options found for SCR16-2201JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR16-2201JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-22KJI | RESISTOR, 0.1W, 5%, 200ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | SCR16-2201JE vs WCR0603-22KJI |
0603SAJ0222T50 | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SCR16-2201JE vs 0603SAJ0222T50 |
CR162201JE | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SCR16-2201JE vs CR162201JE |
CR10-222J-K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 2200ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | SCR16-2201JE vs CR10-222J-K |
WF06Y222JTS | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SCR16-2201JE vs WF06Y222JTS |
WF06Y222JTK | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SCR16-2201JE vs WF06Y222JTK |
CR162201JB | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | SCR16-2201JE vs CR162201JB |
CRCW0603222JRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | SCR16-2201JE vs CRCW0603222JRT1 |
0603WGJ0222T50 | Fixed Resistor, 0.0625W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SCR16-2201JE vs 0603WGJ0222T50 |
WF06Y222JBS | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SCR16-2201JE vs WF06Y222JBS |