SCR16-2201JV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of SCR16-2201JV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for SCR16-2201JV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCR16-2201JV by Hokuriku Electric Industry Co Ltd

SCR16-2201JV
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
Manufacturer Series
SCR16
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE, PAPER
Rated Power Dissipation (P)
0.1 W
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. SCR16-2201JV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SCR16-2201JV

This table gives cross-reference parts and alternative options found for SCR16-2201JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR16-2201JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0603-22KJI RESISTOR, 0.1W, 5%, 200ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components SCR16-2201JV vs WCR0603-22KJI
0603SAJ0222T50 Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd SCR16-2201JV vs 0603SAJ0222T50
CR162201JE Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd SCR16-2201JV vs CR162201JE
CR10-222J-K RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 2200ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components SCR16-2201JV vs CR10-222J-K
WF06Y222JTS Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SCR16-2201JV vs WF06Y222JTS
WF06Y222JTK Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SCR16-2201JV vs WF06Y222JTK
CR162201JB Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd SCR16-2201JV vs CR162201JB
CRCW0603222JRT1 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP Vishay Dale SCR16-2201JV vs CRCW0603222JRT1
0603WGJ0222T50 Fixed Resistor, 0.0625W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd SCR16-2201JV vs 0603WGJ0222T50
SCR16-2201JE Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd SCR16-2201JV vs SCR16-2201JE
Part Number Description Manufacturer Compare
SCR16-2201JE Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd SCR16-2201JV vs SCR16-2201JE
WF06Y222JBS Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SCR16-2201JV vs WF06Y222JBS
CRCW08052K20JNTC RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE Vishay Draloric SCR16-2201JV vs CRCW08052K20JNTC
CR10-222J-K RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 2200ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components SCR16-2201JV vs CR10-222J-K
CRCW0603222JRT1 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP Vishay Dale SCR16-2201JV vs CRCW0603222JRT1
WF06Y222JTK Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SCR16-2201JV vs WF06Y222JTK
CRCW0805222JRT1 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP Vishay Dale SCR16-2201JV vs CRCW0805222JRT1
WCR0603-22KJI RESISTOR, 0.1W, 5%, 200ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components SCR16-2201JV vs WCR0603-22KJI
CRCW08052K20JNTA RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE Vishay Draloric SCR16-2201JV vs CRCW08052K20JNTA
CRCW08052K20JNTB RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0805, CHIP, LEAD/HALOGEN FREE Vishay Draloric SCR16-2201JV vs CRCW08052K20JNTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCR16-2201JV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCR16-2201JV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of SCR16-2201JV would you like to use for your alert(s)?
  • Please alert me when SCR16-2201JV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCR16-2201JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCR16-2201JV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCR16-2201JV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCR16-2201JV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCR16-2201JV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: