Part Details for WF06Y222JTK by Walsin Technology Corporation
Overview of WF06Y222JTK by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Y222JTK
WF06Y222JTK CAD Models
WF06Y222JTK Part Data Attributes
|
WF06Y222JTK
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Y222JTK
Walsin Technology Corporation
Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Manufacturer Series | WF06Y | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for WF06Y222JTK
This table gives cross-reference parts and alternative options found for WF06Y222JTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Y222JTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-22KJI | RESISTOR, 0.1W, 5%, 200ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | WF06Y222JTK vs WCR0603-22KJI |
0603SAJ0222T50 | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF06Y222JTK vs 0603SAJ0222T50 |
CR162201JE | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | WF06Y222JTK vs CR162201JE |
CR10-222J-K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 2200ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | WF06Y222JTK vs CR10-222J-K |
WF06Y222JTS | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Y222JTK vs WF06Y222JTS |
CR162201JB | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | WF06Y222JTK vs CR162201JB |
CRCW0603222JRT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | WF06Y222JTK vs CRCW0603222JRT1 |
0603WGJ0222T50 | Fixed Resistor, 0.0625W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF06Y222JTK vs 0603WGJ0222T50 |
SCR16-2201JE | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | WF06Y222JTK vs SCR16-2201JE |
WF06Y222JBS | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06Y222JTK vs WF06Y222JBS |