SCR16-2201JE
vs
CRCW08052K20JNTB
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
VISHAY DRALORIC
|
Package Description |
, 0603
|
, 0805
|
Reach Compliance Code |
unknown
|
compliant
|
Manufacturer Series |
SCR16
|
CRCW
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TAPE, EMBOSSED
|
TR, PAPER, 11.25 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
Resistance |
2200 Ω
|
2200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0805
|
Surface Mount |
YES
|
YES
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
150 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e0
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
|
|
|
Compare SCR16-2201JE with alternatives
Compare CRCW08052K20JNTB with alternatives