Part Details for SBF32132ASTP by Kamaya Inc
Overview of SBF32132ASTP by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBF32132ASTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-SBF32132ASTPCT-ND
|
DigiKey | FUSE CHIP 1.25A 63VDC 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4734 In Stock |
|
$0.0916 / $0.2300 | Buy Now |
DISTI #
791-SBF32132ASTP
|
Mouser Electronics | Surface Mount Fuses Slow, anti-pulse chip fuse, 1206, 1.25A RoHS: Compliant | 0 |
|
$0.1260 / $0.5300 | Order Now |
DISTI #
C1S405701684322
|
Chip1Stop | Fuses RoHS: Compliant Container: Cut Tape | 130 |
|
$0.1190 / $0.1310 | Buy Now |
Part Details for SBF32132ASTP
SBF32132ASTP CAD Models
SBF32132ASTP Part Data Attributes:
|
SBF32132ASTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
SBF32132ASTP
Kamaya Inc
Electric Fuse, Slow Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN AND ANTIMONY FREE, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 1.5 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SBF32132ASTP
This table gives cross-reference parts and alternative options found for SBF32132ASTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF32132ASTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SP125M-2 | Electric Fuse, Time Lag Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SBF32132ASTP vs SF-1206SP125M-2 |
PF1206S1.25 | Electric Fuse | ProTek Devices | SBF32132ASTP vs PF1206S1.25 |
CC06FA1-25A-TR | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | SBF32132ASTP vs CC06FA1-25A-TR |
S1206S1.25 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | SBF32132ASTP vs S1206S1.25 |
SF-1206SP125-2 | Fuse, | Bourns Inc | SBF32132ASTP vs SF-1206SP125-2 |
PF1206H1.25 | Electric Fuse | ProTek Devices | SBF32132ASTP vs PF1206H1.25 |
SF-1206FP125-2 | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SBF32132ASTP vs SF-1206FP125-2 |
04071.25WRA | Electric Fuse, 1.25A, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | SBF32132ASTP vs 04071.25WRA |