Part Details for CC06FA1-25A-TR by Eaton Corporation
Overview of CC06FA1-25A-TR by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CC06FA1-25A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC06FA1-25A-TR
|
Avnet Americas | Fuse Chip 1.25A 63VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: CC06FA1-25A-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5133 / $0.5694 | Buy Now |
DISTI #
11AJ3451
|
Avnet Americas | Fuse Chip 1.25A 63VDC Fast 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 11AJ3451) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6850 / $0.9350 | Buy Now |
DISTI #
504-CC06FA1-25A-TR
|
Mouser Electronics | Surface Mount Fuses 1.25A 63V FAST ACTING RoHS: Compliant | 3864 |
|
$0.1260 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5210 | Buy Now |
DISTI #
CC06FA1-25A-TR
|
TTI | Surface Mount Fuses 1.25A 63V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5010 / $0.5110 | Buy Now |
DISTI #
CC06FA1-25A-TR
|
Avnet Americas | Fuse Chip 1.25A 63VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: CC06FA1-25A-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5133 / $0.5694 | Buy Now |
DISTI #
11AJ3451
|
Avnet Americas | Fuse Chip 1.25A 63VDC Fast 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 11AJ3451) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6850 / $0.9350 | Buy Now |
DISTI #
CC06FA1-25A-TR
|
Avnet Asia | Fuse Chip 1.25A 63VDC Fast 2-Pin SMD T/R (Alt: CC06FA1-25A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5012 / $0.5648 | Buy Now |
Part Details for CC06FA1-25A-TR
CC06FA1-25A-TR CAD Models
CC06FA1-25A-TR Part Data Attributes:
|
CC06FA1-25A-TR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CC06FA1-25A-TR
Eaton Corporation
Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
Alternate Parts for CC06FA1-25A-TR
This table gives cross-reference parts and alternative options found for CC06FA1-25A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC06FA1-25A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SP125M-2 | Electric Fuse, Time Lag Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | CC06FA1-25A-TR vs SF-1206SP125M-2 |
PF1206S1.25 | Electric Fuse | ProTek Devices | CC06FA1-25A-TR vs PF1206S1.25 |
S1206S1.25 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | CC06FA1-25A-TR vs S1206S1.25 |
SF-1206SP125-2 | Fuse, | Bourns Inc | CC06FA1-25A-TR vs SF-1206SP125-2 |
PF1206H1.25 | Electric Fuse | ProTek Devices | CC06FA1-25A-TR vs PF1206H1.25 |
SF-1206FP125-2 | Electric Fuse, Fast Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | CC06FA1-25A-TR vs SF-1206FP125-2 |
04071.25WRA | Electric Fuse, 1.25A, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | CC06FA1-25A-TR vs 04071.25WRA |